891-8992/005-507 | WAGO
Connection cable, 5 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-507
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/005-507, WAGO
The WINSTA MINI Connecting line rated current 10 A provides the foundation for installation of solid and fine-stranded conductors. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow flexible, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, such as for lighting or in data networks. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since due to LED technology, these offer much less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.
A socket and a plug are provided. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components noticeably easier.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With B coding for use in process automation, such as lighting technology, for example
- Exact dimensions
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |