891-8992/005-403 | WAGO
Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-403
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/005-403, WAGO
For power and signal transmission: The WINSTA MINI Connecting line B coding. The pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow fast, efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in automation, robotics, and mechanical engineering. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer much less space for the connection technology. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation costs without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For automation controllers
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 4 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |