891-8992/005-307 | WAGO
Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-307
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/005-307, WAGO
The WINSTA MINI Connecting line with protection type IP20 provides the foundation for installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. B coding enables the WINSTA MINI pluggable installation connectors to be used for application control in automation, mechanical engineering and robotics. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for connections when very little room is available. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
A socket and a plug are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- With B coding for controllers such as sun blinds and lighting fixtures
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 3 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |