891-8992/005-305 | WAGO
Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-305
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/005-305, WAGO
The WINSTA MINI Connecting line with protection type IP20 supports rapid, correct installation. WAGO pluggable installation connectors are useful when criteria repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, such as for lighting or in data networks. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used for construction is critical for building safety, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Choose quality and durability - with strain relief hosting from WAGO makes the electrical installation of electrical components visibly easier.
Features
- Pluggable installation connectors with protection against mismating
- Consistent IP40 protection
- With B coding for controllers, for example sun blinds and lighting fixtures
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 3 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |