891-8992/005-301 | WAGO

Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-301

Order No.: 45P7277
EAN: 4055143322997
MPN:
891-8992/005-301
Series: WINSTA MINI
891-8992/005-301 WAGO Pre-assembled Connector Systems Image 1
891-8992/005-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0325 €

Connecting line, 891-8992/005-301, WAGO

The WINSTA MINI Connecting line 2-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Our pluggable installation connectors with spring pressure connection technology function without screw connections. They allow flexible, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since due to LED technology, these offer significantly less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation expenses without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With A coding for a large number of uses
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 3 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No