891-8992/005-207 | WAGO
Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-207
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/005-207, WAGO
The WINSTA MINI Connecting line B coding supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for light, pumps or, sun blinds. Your own pole marking is possible as well. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components noticeably easier.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With B coding for use in automation of processes, such as lighting technology, for instance
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 2 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |