891-8992/005-205 | WAGO

Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-205

Order No.: 45P7325
EAN: 4055143513142
MPN:
891-8992/005-205
Series: WINSTA MINI
891-8992/005-205 WAGO Pre-assembled Connector Systems Image 1
891-8992/005-205 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6398 €

Connecting line, 891-8992/005-205, WAGO

The WINSTA MINI Connecting line with protection against mismating supports fast, reliable installation. WAGO pluggable installation connectors are used when specifications repeat or are planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. Pluggable installation connectors with B coding from the WINSTA MINI line are available in pink, light green, or gray, allowing you to distinguish different circuits, for example for light, pumps or, sun blinds. Usage-specific pole marking is possible as well. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for installations when very little room is available. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

A socket and a plug are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose durability and quality - with protection type IP20 from WAGO makes the electrical installation of electrical components substantially easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 2 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No