891-8992/005-203 | WAGO
Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-203
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/005-203, WAGO
Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection against mismating. The pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow flexible, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications related to process control, such as for lighting or within data networks. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. According to the European CPR, the fire class of the cables used in construction is decisive for the safety of buildings as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with marking from WAGO makes the electrical installation of electrical components visibly easier.
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- With B coding for use in automation of processes, such as lighting technology, among other examples
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 2 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |