891-8992/005-105 | WAGO
Connection cable, 1 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-105
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/005-105, WAGO
The WINSTA MINI Connecting line 2-pole supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in automation, robotics, and mechanical engineering. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since due to LED technology, these offer significantly less space for the connection technology. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Choose quality and durability - with marking from WAGO makes the installation of electrical components noticeably easier.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With B coding for use in automation of processes, such as lighting technology
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 1 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |