891-8992/005-103 | WAGO

Connection cable, 1 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-103

Order No.: 45P7321
EAN: 4050821433026
MPN:
891-8992/005-103
Series: WINSTA MINI
891-8992/005-103 WAGO Pre-assembled Connector Systems Image 1
891-8992/005-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7592 €

Connecting line, 891-8992/005-103, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are used when specifications repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for pumps, lighting, or sun blinds. Usage-specific pole marking is possible in addition. Particularly if only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantages. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used in construction is critical for building safety as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 1 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No