891-8985/116-502 | WAGO
Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/116-502
NCNR (non cancelable / non returnable)
Connecting line, 891-8985/116-502, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line I coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40.WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for lighting management, for instance for the dimming function of DALI lights.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since due to LED technology, these offer less and less space for the connection technology. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant. In the manufacturing of this Connecting line, we eliminated the use of halogen. This is an important contribution to environmental protection.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with protection type IP40 from WAGO makes the installation of electrical components noticeably easier.
Features
- Pluggable installation connectors with protection against mismating
- Consistent IP40 protection
- With I coding for lighting control (DALI standard)
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |