891-8985/116-101 | WAGO
Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/116-101
NCNR (non cancelable / non returnable)
Connecting line, 891-8985/116-101, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line I coding. WAGO pluggable installation connectors are used when requirements repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40.WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for intelligent, for example for the dimming function of DALI lights. Where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is decisive for building safety as well. For houses with average safety requirements, cable assemblies with fire class E are suitable. In the manufacturing of this Connecting line, we eliminated the use of halogen. That is an important contribution to climate protection.
A socket and a free end are available. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Choose durability and quality - with protection type IP40 from WAGO makes the installation of electrical components visibly easier.
Features
- Pluggable installation connectors with Protection against mismating
- Consistent IP40 protection
- With I coding for use in the automation of buildings (lighting control)
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |