891-8982/016-801 | WAGO

Connection cable, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8982/016-801

Order No.: 45P7398
EAN: 4055143391634
MPN:
891-8982/016-801
Series: WINSTA MINI
891-8982/016-801 WAGO Pre-assembled Connector Systems Image 1
891-8982/016-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6112 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.6112 €

Connecting line, 891-8982/016-801, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection type IP20. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for lighting management, for instance for the dimming function of DALI lights. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for installations when very little room is available. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. Eliminating halogens as an additive in the manufacture of this Connecting line significantly improves fire safety and minimises environmental pollution.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With I coding for use in the automation of buildings (lighting control)
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 8 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No