891-8982/016-702 | WAGO

Connection cable, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8982/016-702

Order No.: 45P7397
EAN: 4055143392556
MPN:
891-8982/016-702
Series: WINSTA MINI
891-8982/016-702 WAGO Pre-assembled Connector Systems Image 1
891-8982/016-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9095 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.9095 €

Connecting line, 891-8982/016-702, WAGO

The WINSTA MINI Connecting line I coding allows installation of solid and fine-stranded conductors. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow resource-efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for lighting management, for instance for the dimming function of DALI lights. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. This product meets all the relevant safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant. Not using halogen additives in the production of this Connecting line significantly improves fire safety and reduces environmental contamination.

A socket and a plug are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • For intelligent, easy lighting installation
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 7 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No