891-8982/016-302 | WAGO

Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8982/016-302

Order No.: 45P7389
EAN: 4055143392495
MPN:
891-8982/016-302
Series: WINSTA MINI
891-8982/016-302 WAGO Pre-assembled Connector Systems Image 1
891-8982/016-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1503 €

Connecting line, 891-8982/016-302, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection type IP20. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a huge variety of requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. WINSTA MINI pluggable installation connectors with I coding in blue are particularly suitable for easy lighting installation, for instance for the dimming of DALI lights. Especially if only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is essential for the safety of buildings, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable. Not using halogen additives in the production of this Connecting line noticeably increases fire safety and reduces environmental pollution.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Choose quality and durability - with marking from WAGO makes the electrical installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With I coding for lighting control (DALI standard)
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 3 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No