891-8982/016-301 | WAGO

Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8982/016-301

Order No.: 45P7388
EAN: 4055143391580
MPN:
891-8982/016-301
Series: WINSTA MINI
891-8982/016-301 WAGO Pre-assembled Connector Systems Image 1
891-8982/016-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1503 €

Connecting line, 891-8982/016-301, WAGO

The WINSTA MINI Connecting line 2-pole supports rapid, correct installation. WAGO pluggable installation connectors can be used when criteria repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. I coding in blue is used to mark WINSTA MINI pluggable installation connectors, which are used predominantly in automation of buildings for activating lighting. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. In the production of this Connecting line, we eliminated the use of halogen. That is an important contribution to climate protection.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With I coding for lighting control (DALI standard)
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 3 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No