891-8982/006-702 | WAGO

Connection cable, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8982/006-702

Order No.: 45P7381
EAN: 4055143362580
MPN:
891-8982/006-702
Series: WINSTA MINI
891-8982/006-702 WAGO Pre-assembled Connector Systems Image 1
891-8982/006-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.5065 €

Connecting line, 891-8982/006-702, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line I coding. Our pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow flexible, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Regulated lighting equipment, as implemented in the DALI standard, for instance, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also reduce installation costs without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With I coding for lighting control (DALI standard)
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 7 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No