891-8982/006-602 | WAGO

Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8982/006-602

Order No.: 45P7379
EAN: 4055143362559
MPN:
891-8982/006-602
Series: WINSTA MINI
891-8982/006-602 WAGO Pre-assembled Connector Systems Image 1
891-8982/006-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4712 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.4712 €

Connecting line, 891-8982/006-602, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Controlled lighting equipment, as implemented with the DALI standard, for example, is the main application of WINSTA MINI pluggable installation connectors with I coding. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With I coding for use in the automation of buildings (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 6 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No