891-8982/006-201 | WAGO

Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8982/006-201

Order No.: 45P7371
EAN: 4055143351140
MPN:
891-8982/006-201
Series: WINSTA MINI
891-8982/006-201 WAGO Pre-assembled Connector Systems Image 1
891-8982/006-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2229 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2229 €

Connecting line, 891-8982/006-201, WAGO

The WINSTA MINI Connecting line rated current 16 A provides the foundation for installation of fine-stranded and solid conductors. WAGO pluggable installation connectors are used when specifications repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Controlled lighting, as used with the DALI standard, for example, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding. Where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and requires no screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

A socket and a plug are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with marking from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With I coding for use in the automation of buildings (lighting control)
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 2 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No