891-8385/266-201 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 891-8385/266-201
NCNR (non cancelable / non returnable)
Connecting line, 891-8385/266-201, WAGO
The WINSTA MINI Connecting line I coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Controlled lighting equipment, as used with the DALI standard, for example, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding. Where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. Anyone who needs to take into account technical safety requirements related to fire protection for electrical installation should use only top quality components. Our product satisfies the official safety standards of fire class C. Not using halogen additives in the production of this Connecting line significantly increases fire safety and minimises environmental pollution.
The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Now you can also reduce installation expenses without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For lighting management
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |