891-8385/166-701 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 891-8385/166-701
NCNR (non cancelable / non returnable)
Connecting line, 891-8385/166-701, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 5-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Controlled lighting, as used in the DALI standard, for example, is the main application of WINSTA MINI pluggable installation connectors with I coding. Thanks to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. If you need to meet stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with particularly high demands on safety. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.
A socket and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.
Features
- Protection against mismating eliminates errors
- Easy tool-free operation, a wide range of coding options
- With I coding for use in building automation (lighting control)
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |