891-8385/166-301 | WAGO
Connection cable, 3 m, socket, 5 pole straight to open end, 1.5 mm², 891-8385/166-301
NCNR (non cancelable / non returnable)
Connecting line, 891-8385/166-301, WAGO
The WINSTA MINI Connecting line with protection type IP40 allows assembly of fine-stranded and solid conductors. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Regulated lighting, as used in the DALI standard, for instance, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and requires no screw connections. Scrupulous compliance with fire protection regulations is an essential issue for building installation. Especially in sensitive areas, the fire class must meet legal requirements. This product complies with the requirements of fire class C. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components noticeably easier.
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- For intelligent, easy lighting installation
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |