891-8385/166-101 | WAGO
Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 891-8385/166-101
NCNR (non cancelable / non returnable)
Connecting line, 891-8385/166-101, WAGO
The WINSTA MINI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are useful when specifications repeat or are planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Regulated lighting equipment, as implemented in the DALI standard, for instance, is the main use of WINSTA MINI pluggable installation connectors with I coding. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very tight spaces, i.e., for connections when very little room is available. Compliance with fire protection regulations is an crucial issue for building installation. Especially in sensitive areas, the fire class must meet legal requirements. This product complies with the requirements of fire class C. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection against mismating from WAGO makes the installation of electrical components substantially easier.
Features
- Effective protection against mismating
- Consistent IP40 protection
- With I coding for use in building automation (lighting control)
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |