891-8382/266-801 | WAGO
Connection cable, 8 m, plug, 2 pole straight to open end, 1.5 mm², 891-8382/266-801
NCNR (non cancelable / non returnable)
Connecting line, 891-8382/266-801, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line rated current 16 A. WAGO pluggable installation connectors are useful when requirements repeat or are planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. I coding in blue is used to labelWINSTA MINI pluggable installation connectors, which are used predominantly in automation of buildings for activating lighting. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for installations when very little room is available. Scrupulous compliance with fire protection regulations is an important issue for building installation. Especially in sensitive areas, the fire class must meet legal requirements. This product complies with the requirements of fire class C. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection type IP20 from WAGO.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For lighting management
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 2 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |