891-8382/266-601 | WAGO
Connection cable, 6 m, plug, 2 pole straight to open end, 1.5 mm², 891-8382/266-601
NCNR (non cancelable / non returnable)
Connecting line, 891-8382/266-601, WAGO
The WINSTA MINI Connecting line I coding allows assembly of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating.WINSTA MINI pluggable installation connectors with I coding in blue are particularly suitable for easy lighting installation, for instance for the dimming function of DALI lights. Due to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for connections when very little room is available. Anyone who needs to take into account technical safety requirements related to fire protection for electrical installation should be able to rely on the quality of the components. Our product satisfies the official safety standards of fire class C. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
A plug and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation costs without compromising quality and safety: with fire class C eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Consistent IP40 protection
- For intelligent, easy lighting installation
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 2 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |