891-8382/266-301 | WAGO
Connection cable, 3 m, plug, 2 pole straight to open end, 1.5 mm², 891-8382/266-301
NCNR (non cancelable / non returnable)
Connecting line, 891-8382/266-301, WAGO
For power and signal transmission: The WINSTA MINI Connecting line with protection type IP20. WAGO pluggable installation connectors are useful when criteria repeat or are planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating.WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for intelligent, for example for the dimming function of DALI lights. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for installations when very little room is available. If you need to satisfy stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with preferably high demands on safety. Not using halogen additives in the manufacture of this Connecting line substantially improves fire safety and reduces environmental contamination.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With I coding for controlling light (DALI standard)
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 2 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |