891-8382/166-501 | WAGO
Connection cable, 5 m, socket, 2 pole straight to open end, 1.5 mm², 891-8382/166-501
NCNR (non cancelable / non returnable)
Connecting line, 891-8382/166-501, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection type IP40. WAGO pluggable installation connectors can be used when specifications repeat or are planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements.WINSTA MINI pluggable installation connectors with I coding in blue are particularly suitable for lighting management, for instance for the dimming of DALI lights. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. If you need to meet stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with primarily high demands on safety. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.
A socket and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- For lighting management
- Exact dimensions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |