891-8382/166-101 | WAGO
Connection cable, 1 m, socket, 2 pole straight to open end, 1.5 mm², 891-8382/166-101
NCNR (non cancelable / non returnable)
Connecting line, 891-8382/166-101, WAGO
The WINSTA MINI Connecting line with protection type IP40 supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Regulated lighting equipment, as used in the DALI standard, for instance, is the main use of WINSTA MINI pluggable installation connectors with I coding.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. Anyone who needs to take into account technical safety requirements for fire protection reasons for electrical installation should use only top quality components. Our product satisfies the official safety standards of fire class C. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with fire class C from WAGO.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With I coding for use in building automation (lighting control)
- exact dimensions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |