891-8282/216-601 | WAGO
Connection cable, 6 m, plug, 2 pole straight to open end, 1.5 mm², 891-8282/216-601
NCNR (non cancelable / non returnable)
Connecting line, 891-8282/216-601, WAGO
For power and signal transmission: The WINSTA MINI Connecting line with protection against mismating. WAGO pluggable installation connectors are useful when requirements repeat or are distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. I coding in blue is used to identify WINSTA MINI pluggable installation connectors, which are used primarily in building automation for controlling lighting. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. If you need to satisfy stricter safety standards, you should use cables with fire class B2. These are suitable for use in buildings with extremely high demands on safety. In the manufacturing of this Connecting line, we eliminated the use of halogen. This is an important contribution to environmental protection.
A plug and a free end are available. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- For lighting management
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 2 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |