891-8282/216-501 | WAGO
Connection cable, 5 m, plug, 2 pole straight to open end, 1.5 mm², 891-8282/216-501
NCNR (non cancelable / non returnable)
Connecting line, 891-8282/216-501, WAGO
The WINSTA MINI Connecting line I coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Regulated lighting, as used with the DALI standard, for example, is the main application of WINSTA MINI pluggable installation connectors with I coding. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and can be performed without screw connections. Scrupulous compliance with fire protection regulations is an important issue for building installation. Especially in sensitive areas, the fire class must meet extensive requirements. This product complies with the requirements of fire class B2. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.
Features
- Protection against mismating eliminates errors
- Easy tool-free operation, a wide range of coding options
- With I coding for use in building automation (lighting control)
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 2 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |