891-8282/216-301 | WAGO
Connection cable, 3 m, plug, 2 pole straight to open end, 1.5 mm², 891-8282/216-301
NCNR (non cancelable / non returnable)
Connecting line, 891-8282/216-301, WAGO
The WINSTA MINI Connecting line 2-pole provides the foundation for assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. I coding in blue is used to labelWINSTA MINI pluggable installation connectors, which are used above all in automation of buildings for controlling lighting. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. Mandatory compliance with fire protection regulations is an important issue for building installation. Especially in sensitive areas, the fire class must meet or even exceed the high standards of requirements. This product complies with the requirements of fire class B2. In the production of this Connecting line, we eliminated the use of halogen. That is an important contribution to climate protection.
The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components visibly easier.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With I coding for use in the automation of buildings (lighting control)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 2 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |