891-8282/216-201 | WAGO
Connection cable, 2 m, plug, 2 pole straight to open end, 1.5 mm², 891-8282/216-201
NCNR (non cancelable / non returnable)
Connecting line, 891-8282/216-201, WAGO
The WINSTA MINI Connecting line 2-pole supports rapid, correct installation. WAGO pluggable installation connectors can be used when criteria repeat or are distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. I coding in blue is used to identify WINSTA MINI pluggable installation connectors, which are used primarily in automation of buildings for controlling lighting. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and requires no screw connections. Compliance with fire protection regulations is an important issue for building installation. Especially in sensitive areas, the fire class must meet or even exceed extensive requirements. This product complies with the requirements of fire class B2. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose durability and quality - with strain relief hosting from WAGO makes the installation of electrical components noticeably easier.
Features
- effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With I coding for use in building automation (lighting control)
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 2 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |