891-8282/116-101 | WAGO
Connection cable, 1 m, socket, 2 pole straight to open end, 1.5 mm², 891-8282/116-101
NCNR (non cancelable / non returnable)
Connecting line, 891-8282/116-101, WAGO
The WINSTA MINI Connecting line rated current 16 A supports fast, reliable installation. WAGO pluggable installation connectors are used when specifications repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Regulated lighting, as used with the DALI standard, for example, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. Scrupulous compliance with fire protection regulations is an essential issue for building installation. Especially in sensitive areas, the fire class must meet or even exceed the high standards of requirements. This product complies with the requirements of fire class B2. In the manufacturing of this Connecting line, halogens were deliberately omitted. This is an important contribution to climate protection.
A socket and a free end are provided. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with fire class B2 from WAGO.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With I coding for lighting control (DALI standard)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |