774-9994/206-801 | WAGO
Connection cable, 8 m, plug straight to open end, 1.5 mm², 774-9994/206-801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3343 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 774-9994/206-801, WAGO
This Connecting line for greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It features a round design that is ideal for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |