774-9994/206-501 | WAGO
Connection cable, 5 m, plug straight to open end, 1.5 mm², 774-9994/206-501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6223 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 774-9994/206-501, WAGO
This Connecting line with coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.
Features
- Suitable for any application
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |