774-9994/016-602 | WAGO
Connection cable, 6 m, socket straight to plug straight, 1.5 mm², 774-9994/016-602
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9994/016-602, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It features a round design that is very good for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.
Features
- For any mains application
- Ready for immediate use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |