774-9994/016-501 | WAGO
Connection cable, 5 m, socket straight to plug straight, 1.5 mm², 774-9994/016-501
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9994/016-501, WAGO
This Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product features a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. The required safety requirements in connection with EU CPR are met by this product through fire class E.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |