774-9994/016-402 | WAGO
Connection cable, 4 m, socket straight to plug straight, 1.5 mm², 774-9994/016-402
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9994/016-402, WAGO
Connecting line with locking latch for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It features a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- For any mains application
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |