774-9994/016-102 | WAGO
Connection cable, 1 m, socket straight to plug straight, 1.5 mm², 774-9994/016-102
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9994/016-102, WAGO
Connecting line 4-pole allows assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This product is suitable for drill holes and conduits with diameters up to 20 mm. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. The Connecting line is halogen-free.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a large number of uses
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |