774-9993/3207-701 | WAGO
Connection cable, 7 m, socket straight to open end, 2.5 mm², 774-9993/3207-701
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/3207-701, WAGO
Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is also suitable for robust loads. It offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |