774-9993/3207-501 | WAGO
Connection cable, 5 m, socket straight to open end, 2.5 mm², 774-9993/3207-501
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/3207-501, WAGO
Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - as a result it is also suitable for robust loads. It features a round design that is perfect for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |