774-9993/217-202 | WAGO
Connection cable, 2 m, plug straight to open end, 2.5 mm², 774-9993/217-202
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/217-202, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector is designed for a current load of up to 20 A. Thus, it can also be used for high power loads. This product fits into drill holes and conduits with diameters up to 20 mm.
Features
- With A coding for use in many general mains applications
- Guarantees safe use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |