774-9993/216-501 | WAGO
Connection cable, 5 m, plug straight to open end, 1.5 mm², 774-9993/216-501
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/216-501, WAGO
This Connecting line for greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product features a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.
Features
- Suitable for any application
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |