774-9993/216-102 | WAGO
Connection cable, 1 m, plug straight to open end, 1.5 mm², 774-9993/216-102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 774-9993/216-102, WAGO
Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product features a round design that is very good for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.
Features
- With A coding for a large number of applications
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |