774-9993/207-502 | WAGO
Connection cable, 5 m, plug straight to open end, 2.5 mm², 774-9993/207-502
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/207-502, WAGO
This Connecting line supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. It fits optimally into conduits or boreholes thanks to its design.
Features
- With A coding for use in a large number of general mains applications
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |