774-9993/207-501 | WAGO
Connection cable, 5 m, plug straight to open end, 2.5 mm², 774-9993/207-501
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/207-501, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is suitable for powerful loads. It fits optimally into boreholes or conduits thanks to its design. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
Features
- With A coding for use in a large number of general mains applications
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |