774-9993/207-402 | WAGO
Connection cable, 4 m, plug straight to open end, 2.5 mm², 774-9993/207-402
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/207-402, WAGO
Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. It fits perfectly into boreholes or conduits thanks to its design.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |