774-9993/1517-801 | WAGO

Adapter cable, 8 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1517-801

Order No.: 44P8571
EAN: 4055143236829
MPN:
774-9993/1517-801
Series: WINSTA RD
774-9993/1517-801 WAGO Pre-assembled Connector Systems Image 1
774-9993/1517-801 WAGO Pre-assembled Connector Systems Image 2
774-9993/1517-801 WAGO Pre-assembled Connector Systems Image 3
774-9993/1517-801 WAGO Pre-assembled Connector Systems Image 4
774-9993/1517-801 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.1042 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.1042 €

Pre-assembled adapter cable, 774-9993/1517-801, WAGO

Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for high power loads. It features a round design that is very good for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.

Features

  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version adapter cable
Connection (1) socket
Connection (2) plug MIDI
Cable length 8 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No