774-9993/1517-701 | WAGO
Adapter cable, 7 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1517-701
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9993/1517-701, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be employed for a voltage load of up to 20 A. As a result, it can also be used for high power loads. It is suitable for drill holes and conduits with diameters up to 20 mm. The required safety requirements in connection with EU CPR are met by this product through fire class E.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |