774-9993/1517-601 | WAGO
Adapter cable, 6 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1517-601
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9993/1517-601, WAGO
Connecting line for power and signal transmission.The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. It is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
Features
- For any mains application
- Guarantees safe use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |